Meist Gesucht
Cornell Dubilier Electronics150333J250BBKondensator, Kunststofffilm
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
This 150333J250BB film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 5%. Its capacitance value is 0.033uF. The 150333J250BB part has an axial termination style. This part has a lead diameter of 0.6 mm. This product is 16.5(Max) mm long with a diameter of 6(Max) mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
