Cornell Dubilier Electronics150473J630ECKondensator, Kunststofffilm
Cap Film 0.047uF 630V PET 5% (8 X 20.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.047uF | |
5% | |
220VAC|630VDC | |
PET | |
Through Hole | |
Axial | |
8 X 20.5 | |
-55 | |
125 | |
Bulk | |
8(Max) | |
20.5(Max) | |
0.8 | |
40 |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150473J630EC plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.047uF. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. This part has a lead diameter of 0.8 mm. The 150473J630EC polypropylene film capacitor has an axial termination style. It has a tolerance of 5%.