Cornell Dubilier Electronics150473K250BBKondensator, Kunststofffilm
Cap Film 0.047uF 250V PET 10% (6 X 16.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 150473K250BB plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 150473K250BB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm. It has a tolerance of 10%. This product is 16.5(Max) mm long with a diameter of 6(Max) mm.