Cornell Dubilier Electronics150684J100FCKondensator, Kunststofffilm
Cap Film 0.68uF 100V PET 5% (8.5 X 20.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this 150684J100FC plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 20.5(Max) mm long with a diameter of 8.5(Max) mm. This part has a lead diameter of 0.8 mm. The 150684J100FC polypropylene film capacitor has an axial termination style. Its capacitance value is 0.68uF. It has a tolerance of 5%.