Vishay150D105X9035A2BE3Kondensator, Tantal, fest
Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
35VDC | |
0.5 | |
Polar | |
2 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
3.43 X 7.26 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.72 | |
7.26 | |
3.43 | |
0.51 |
Composed from tantalum solid this 150D105X9035A2BE3 capacitor manufactured from Vishay has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. The 150D105X9035A2BE3 solid capacitor has an axial termination style. This product is 7.26 mm long with a diameter of 3.43 mm. It has a tolerance of 10%.
EDA / CAD Models |