Vishay150D225X5035B2BKondensator, Tantal, fest
Cap Tant Solid 2.2uF 35V 5%( 4.7 X 12.04mm) Axial 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 2.2uF 35V 5%( 4.7 X 12.04mm) Axial 125°C Bulk
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |