Vishay150D226X9035R2BE3Kondensator, Tantal, fest
Cap Tant Solid 22uF 35V 10%( 7.34 X 17.42mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
35VDC | |
6 | |
Polar | |
4 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
7.34 X 17.42 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
20.88 | |
17.42 | |
7.34 | |
0.64 |
This 150D226X9035R2BE3 solid tantalum capacitor from Vishay will retain its properties through a variety of operating conditions. It can withstand a voltage of 35 VDC. Its leakage current is 6 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 10%. The 150D226X9035R2BE3 solid capacitor has an axial termination style. This product is 17.42 mm long with a diameter of 7.34 mm.
EDA / CAD Models |