Cornell Dubilier Electronics158X103Kondensator, Kunststofffilm
Cap Film Suppression X2 0.01uF 275VAC PET 20% (17 X 5 X 12mm) Radial 15mm 100°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This emi suppression 158X103 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. This product is 17 mm long, 12 mm tall and 5 mm deep. The 158X103 part has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.