Meist Gekauft

Cornell Dubilier Electronics158X224KKondensator, Kunststofffilm

Cap Film Suppression X2 0.22uF 275VAC PET 10% (25 X 8 X 17.5mm) Radial 22.5mm 100°C

This emi suppression 158X224K film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This product is 25 mm long, 17.5 mm tall and 8 mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.22uF. The 158X224K part has a radial termination style.

A datasheet is only available for this product at this time.