Cornell Dubilier Electronics158X225Kondensator, Kunststofffilm
Cap Film Suppression X2 2.2uF 275VAC PET 20% (41 X 17.5 X 32.5mm) Radial 37.5mm 100°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This emi suppression 158X225 film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 275 VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 20%. The 158X225 part has a radial termination style. Its capacitance value is 2.2uF. This product is 41 mm long, 32.5 mm tall and 17.5 mm deep. This part has a lead diameter of 1 mm and a pitch of 37.5 mm.