Cornell Dubilier Electronics160104K250D-FKondensator, Kunststofffilm
Cap Film 0.1uF 250V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
0.1uF | |
10% | |
160VAC|250VDC | |
PET | |
Non Inductive Wound|Non Polar|Rugged Plastic Case | |
Wound | |
Through Hole | |
Radial | |
10 | |
13 X 5 X 11 | |
Straight | |
-55 | |
125 | |
13(Max) | |
5(Max) | |
11(Max) | |
0.8 | |
5 | |
11(Max) |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 160104K250D-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160104K250D-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This product is 13(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 0.1uF.