Cornell Dubilier Electronics160105J250N-FKondensator, Kunststofffilm
Cap Film 1uF 250V PET 5% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
1uF | |
5% | |
160VAC|250VDC | |
PET | |
Non Inductive Wound|Non Polar|Rugged Plastic Case | |
Wound | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 8.5 X 17 | |
Straight | |
-55 | |
125 | |
26.5(Max) | |
8.5(Max) | |
17(Max) | |
0.8 | |
5 | |
17(Max) |
This low-inductance and low-cost 160105J250N-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160105J250N-F polypropylene film capacitor has a radial termination style. It has a tolerance of 5%. This product is 26.5(Max) mm long, 17(Max) mm tall and 8.5(Max) mm deep. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.