Cornell Dubilier Electronics160105K100H-FKondensator, Kunststofffilm

Cap Film 1uF 100V PET 10% (18 X 7.5 X 13.5mm) Radial Wound 15mm 125°C

This low-inductance and low-cost 160105K100H-F film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 13.5(Max) mm tall and 7.5(Max) mm deep. The 160105K100H-F polypropylene film capacitor has a radial termination style. Its capacitance value is 1uF.

Import TariffMay apply to this part

Auf Lager: 2.506 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2114+
    Manufacturer Lead Time:
    22 Wochen
    Country Of origin:
    China
    • Price: