Cornell Dubilier Electronics160105K250N-FKondensator, Kunststofffilm
Cap Film 1uF 250V PET 10% (26.5 X 8.5 X 17mm) Radial Wound 22.5mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
This 160105K250N-F plastic film capacitor from Cornell Dubilier comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 1uF. The 160105K250N-F polypropylene film capacitor has a radial termination style. This product is 26.5(Max) mm long, 17(Max) mm tall and 8.5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.