Cornell Dubilier Electronics160154K100C-FKondensator, Kunststofffilm
Cap Film 0.15uF 100V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
0.15uF | |
10% | |
100VDC|63VAC | |
PET | |
Non Inductive Wound|Non Polar|Rugged Plastic Case | |
Wound | |
Through Hole | |
Radial | |
10 | |
13 X 4 X 9.5 | |
Straight | |
-55 | |
125 | |
13(Max) | |
4(Max) | |
9.5(Max) | |
0.8 | |
5 | |
9.5(Max) |
Cornell Dubilier's 160154K100C-F plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 160154K100C-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.15uF. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep.