Cornell Dubilier Electronics160222J1000C-FKondensator, Kunststofffilm

Cap Film 0.0022uF 1000V PET 5% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost 160222J1000C-F plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 1000 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This product is 13(Max) mm long, 9.5(Max) mm tall and 4(Max) mm deep. Its capacitance value is 0.0022uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 160222J1000C-F polypropylene film capacitor has a radial termination style.

Auf Lager: 196 Stück

Quantity Increments of 1 Minimum 65
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    Country Of origin:
    China
    • Price: