Cornell Dubilier Electronics160223J630E-FKondensator, Kunststofffilm
Cap Film 0.022uF 630V PET 5% (13 X 6 X 12mm) Radial Wound 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 160223J630E-F plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 5%. This product is 13(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. The 160223J630E-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.022uF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
