Cornell Dubilier Electronics160474J100F-FKondensator, Kunststofffilm
Cap Film 0.47uF 100V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
0.47uF | |
5% | |
100VDC|63VAC | |
PET | |
Non Inductive Wound|Non Polar|Rugged Plastic Case | |
Wound | |
Through Hole | |
Radial | |
15 | |
18 X 5 X 11 | |
Straight | |
-55 | |
125 | |
18(Max) | |
5(Max) | |
11(Max) | |
0.8 | |
5 | |
11(Max) |
Used for many applications, this 160474J100F-F plastic film capacitor from Cornell Dubilier can be used to smooth voltages or improve signals. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The 160474J100F-F polypropylene film capacitor has a radial termination style. Its capacitance value is 0.47uF. It has a tolerance of 5%. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.