Johanson Dielectrics160R15X106KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 160R15X106KV4E multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 2.03 mm long, 1.52(Max) mm tall and 1.27 mm deep.