Cornell Dubilier Electronics168105K50G-FKondensator, Kunststofffilm
Cap Film 1uF 50V PET 10% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Looking to smooth voltages and improve signals for any filter or audio based design? This 168105K50G-F plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 50 VDC|30VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 1uF. The 168105K50G-F polypropylene film capacitor has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.