Cornell Dubilier Electronics168473J63A-FKondensator, Kunststofffilm
Cap Film 0.047uF 63V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This 168473J63A-F plastic film capacitor from Cornell Dubilier comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 63VDC|40 VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 168473J63A-F polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.047uF. This product is 7.2(Max) mm long, 6.5(Max) mm tall and 2.5(Max) mm deep. It has a tolerance of 5%.