Panasonic16SEF1000MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 1000uF 16VDC 20%( 10 X 13mm) Radial 5mm 0.012 Ohm 1.7A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 1000uF | |
| 20% | |
| 16VDC | |
| 0.012 | |
| Standard | |
| 1.7 | |
| 3200@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 125 | |
| Bag | |
| 0.6 | |
| 10 | |
| N/A | |
| N/R | |
| N/R | |
| 13(Max) | |
| N/A |
| EDA / CAD Models |
