Panasonic16SVP3R3MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 3.3uF 16VDC 20%( 4 X 5.4mm) SMD 0.26 Ohm 0.66A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Add Panasonic's 16SVP3R3M conductive polymer aluminum solid capacitors within your electronic circuit in order to keep sensitive components safe from the damaging effects of voltage spikes. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 26.4@2Min μA. This product is 5.4 mm tall with a diameter of 4 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
EDA / CAD Models |