Panasonic16SVP82MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 82uF 16VDC 20%( 8 X 6.9mm) SMD 0.04 Ohm 2.12A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 16SVP82M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 16 VDC. It has 2 terminals. Its leakage current is 262@2Min μA. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |