Panasonic16SVPS180MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 180uF 16VDC 20%( 10 X 7.9mm) SMD 0.029 Ohm 3.43A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
180uF | |
20% | |
16VDC | |
0.029 | |
Standard | |
3430 | |
576@2Min | |
5000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 7.9 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
7.9 |
The 16SVPS180M polymer capacitor, made from pure aluminum and developed by Panasonic, will handle all of your circuit's voltage control needs. It can withstand a voltage of 16 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 7.9 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 576@2Min μA.
EDA / CAD Models |