Panasonic16SVT100MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6.4mm) SMD 0.024 Ohm 0.78A 2000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
100uF | |
20% | |
16VDC | |
0.024 | |
Low | |
0.78 | |
300@2Min | |
2000 | |
Polar | |
Cylindrical | |
N/R | |
N/R | |
2 | |
6.3 X 6.4 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
0.32 | |
N/R | |
N/R | |
6.4 | |
N/R |
EDA / CAD Models |