Reduced Price
Vishay173D105X9025UWKondensator, Tantal, fest
Cap Tant Solid 1uF 25V 10% (2.41 X 6.6mm) Axial 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | Unknown |
PPAP | Unknown |
Solid | |
1uF | |
10% | |
25VDC | |
0.5 | |
Polar | |
3 | |
No | |
Unsleeved | |
No | |
Molded | |
Through Hole | |
Axial | |
2 | |
2.41 X 6.6 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6.6(Max) | |
2.41(Max) | |
0.51 |
This 173D105X9025UW solid tantalum capacitor from Vishay utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 25 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6.6(Max) mm long with a diameter of 2.41(Max) mm. Its capacitance value is 1uF. The 173D105X9025UW solid capacitor has an axial termination style. It has a tolerance of 10%.
EDA / CAD Models |