Vishay173D225X0020VKondensator, Tantal, fest
Cap Tant Solid 2.2uF 20V 20% (2.79 X 7.37mm) Axial 125°C Ammo
Not Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Cap Tant Solid 2.2uF 20V 20% (2.79 X 7.37mm) Axial 125°C Ammo
Not Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |