KYOCERA AVX Components Corporation1812GA471JAT1AKondensator, keramisch, mehrschichtig
Cap Ceramic 470pF 2000V C0G 5% Pad SMD 1812 125°C Low ESR T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
470pF | |
5% | |
2000VDC | |
Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
4.6 X 3.2 X 2.2098 | |
1812 | |
-55 | |
125 | |
Tape and Reel | |
4.6 | |
3.2 | |
2.2098(Max) | |
±0.5 | |
±0.3 |
With alternating layers of ceramic acting as the dielectric and electrodes, this 1812GA471JAT1A multilayer ceramic capacitor from AVX achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 4.5 mm long, 2.54(Max) mm tall and 3.2 mm deep. Its capacitance value is 470pF.