Vishay199D106X9025CYV1E3Kondensator, Tantal, fest
Cap Tant Solid 10uF 25V 10% (5.5 X 9.14mm) Radial 3.18mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
10uF | |
10% | |
25VDC | |
2.5 | |
Polar | |
8 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
3.18 | |
5.5 X 9.14 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
9.14(Max) | |
5.5(Max) | |
0.51 | |
9.14(Max) |
This 199D106X9025CYV1E3 solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. Users like its straight wire form. This part has a pitch of 3.18 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2.5 μA. The 199D106X9025CYV1E3 solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 9.14(Max) mm tall with a diameter of 5.5(Max) mm. Its capacitance value is 10uF.
EDA / CAD Models |