Vishay199D226X0016D1V1E3Kondensator, Tantal, fest
Cap Tant Solid 22uF 16V 20% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
20% | |
16VDC | |
3.5 | |
Polar | |
8 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
6 X 10.16 | |
N/R | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
N/R | |
N/R | |
10.16(Max) | |
N/A | |
6(Max) | |
0.51 | |
10.16(Max) |
This 199D226X0016D1V1E3 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. Users like its straight wire form. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.5 μA. This part has a pitch of 2.54 mm. The 199D226X0016D1V1E3 solid capacitor has a radial termination style. Its capacitance value is 22uF. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm. It has a tolerance of 20%.
EDA / CAD Models |