Reduced Price
Vishay199D226X9035E6B1Kondensator, Tantal, fest
Cap Tant Solid 22uF 35V 10% (8.6 X 15mm) Radial 5.08mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
22uF | |
10% | |
35VDC | |
5 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
8.6 X 15 | |
Outside Bend Standoff | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
15(Max) | |
8.6(Max) | |
0.51 | |
15(Max) |
EDA / CAD Models |