Vishay1C25X7R104K050BKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V X7R 10% Radial 6.35mm 125°C Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
You can use multiple capacitors of different parameters choosing this 1C25X7R104K050B multilayer ceramic capacitor from Vishay! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The 1C25X7R104K050B MLCC capacitor has a radial termination style. Its capacitance value is 0.1uF. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. It has a tolerance of 10%.
EDA / CAD Models |