Johanson Dielectrics201R14N680JV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 68pF 200V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
This 201R14N680JV4T multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.89(Max) mm tall and 0.81 mm deep. It has a tolerance of 5%. Its capacitance value is 68pF.