Johanson Dielectrics201R15W152JV4TKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0015uF 200V X7R 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Since this 201R15W152JV4T multilayer ceramic capacitor from Johanson has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 2.03 mm long, 1.27(Max) mm tall and 1.27 mm deep. Its capacitance value is 0.0015uF.