Johanson Dielectrics202R18N101JV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 2000V C0G 5% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 202R18N101JV4E multilayer ceramic capacitor from Johanson has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This product is 3.17 mm long, 1.7(Max) mm tall and 1.57 mm deep. Its capacitance value is 100pF.