Johanson Dielectrics202S41W222KV4EKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125°C T/R

Due to the use of different ceramic dielectric materials used in this 202S41W222KV4E multilayer ceramic capacitor from Johanson, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.18 mm long, 2.03(Max) mm tall and 2.41 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

18 Stück: heute versandbereit

    Total0,44 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      Mexiko
         
      • Price: 0,4388 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 18 Stück
      • Price: 0,4388 €