Panasonic20SEP22MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.06 Ohm 1.45A 3000h 105°C Bag
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
22uF | |
20% | |
20VDC | |
0.06 | |
Standard | |
1450 | |
220@2Min | |
3000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2.5 | |
2 | |
Long Lead | |
6.3 X 6 | |
-55 | |
105 | |
Bag | |
0.45 | |
6.3 | |
6(Max) |
If you require a component that can control the power coming into your integrated circuit, then the 20SEP22M polymer capacitor from Panasonic is for you. Users like its long lead wire form. It can withstand a voltage of 20 VDC. This part has a lead diameter of 0.45 mm. It has 2 terminals. It has a tolerance of 20%. The 20SEP22M conductive polymer aluminum solid capacitor has a radial termination style. This product is 6(Max) mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. Its leakage current is 220@2Min μA. This product's terminal pitch is 2.5 mm.
EDA / CAD Models |