Panasonic20SVP33MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 33uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Panasonic's 20SVP33M conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 132@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 6.9 mm tall with a diameter of 8 mm.
EDA / CAD Models |