Panasonic20SVPA47MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.033 Ohm 2.63A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.033 | |
| Low | |
| 2.63 | |
| 188@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| N/R | |
| N/R | |
| 2 | |
| 8 X 6.9 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| N/A | |
| N/R | |
| N/R | |
| 6.9 | |
| N/R |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these 20SVPA47M conductive polymer aluminum solid capacitors from Panasonic. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 188@2Min μA. It has a tolerance of 20%. This product is 6.9 mm tall with a diameter of 8 mm. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
