Panasonic20SVPF560MAluminium-Polymer-Kondensator
Cap Aluminum Polymer 560uF 20VDC 20%( 10 X 12.6mm) SMD 0.012 Ohm 5.4A 5000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Polymer | |
560uF | |
20% | |
20VDC | |
0.012 | |
Standard | |
5400 | |
2240@2Min | |
5000 | |
Polar | |
High Voltage|Large Capacitance | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 12.6 | |
-55 | |
105 | |
Tape and Reel | |
10 | |
12.6 |
Using one of Panasonic's 20SVPF560M conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 20 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 2240@2Min μA. This product is 12.6 mm tall with a diameter of 10 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.
EDA / CAD Models |