50% Off

Panasonic20SVPS47MAluminium-Polymer-Kondensator

Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 6.9mm) SMD 0.045 Ohm 1.89A 5000h 105°C T/R

Using one of Panasonic's 20SVPS47M conductive polymer aluminum solid capacitors, you can be sure that any excess voltages entering your integrated circuits are properly absorbed. It can withstand a voltage of 20 VDC. It has 2 terminals. Its leakage current is 188@2Min μA. This product is 6.9 mm tall with a diameter of 8 mm. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,12 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1605+
      Manufacturer Lead Time:
      26 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Japan
         
      • Price: 0,0975 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1605+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      Japan
      • In Stock: 7 Stück
      • Price: 0,0975 €