Panasonic20TQC22MYFBTantal-Polymer-Kondensatoren
Cap Tant Polymer 22uF 20VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.09 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Do you need a capacitor to maintain robust, low impedance power delivery networks? Then this 20TQC22MYFB polymer electrolyte from Panasonic is perfect for you! It can withstand a voltage of 20 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 22uF. Its leakage current is 132 μA.
EDA / CAD Models |