Meist Gesucht
HUBER+SUHNER22511613Kabel, Koaxial
Coaxial Cable Braid Polytetrafluoroethylene 2.1mm 1500VAC
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The coaxial cable 22511613 coaxial cable from Huber + Suhner AG provides RF signal transmission with minimal external interference and low power loss. This coaxial cable has a minimum operating temperature of -65 °C and a maximum of 165 °C. It is insulated with polytetrafluoroethylene.