HUBER+SUHNER23035506Kabel, Koaxial
Coaxial Cable Braid Polytetrafluoroethylene 1.7mm 1000VAC Black
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Coaxial Cable | |
Black | |
Copper | |
1.7 | |
1000VAC | |
50 | |
-40 | |
85 | |
Polyethylene | |
Braid |
Are you looking to minimize power loss during RF signal transmission? The coaxial cable 23035506 coaxial cable from Huber + Suhner AG can help you. This coaxial cable has a minimum operating temperature of -40 °C and a maximum of 85 °C. It is insulated with polytetrafluoroethylene. It has a polyethylene jacket.