Fair-Rite Products2504026017Y0Ferritperlen
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.05A 1.1Ohm DCR 0402 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
Multi-Layer | |
100M | |
600 | |
0.05 | |
25% | |
1.1 | |
-55 | |
125 | |
1.05 | |
Surface Mount | |
0402 | |
Tape and Reel | |
0.55 | |
0.55 |
EDA / CAD Models |