Fair-Rite Products2506031007H0Ferritperlen
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.9A 0.1Ohm DCR 0603 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
Multi-Layer | |
100M | |
10 | |
0.9 | |
25% | |
0.1 | |
-55 | |
125 | |
1.75 | |
Surface Mount | |
0603 | |
Tape and Reel | |
0.95 | |
0.95 |
EDA / CAD Models |