Fair-Rite Products2508055007Y0Ferritperlen
Ferrite Beads Multi-Layer 50Ohm 25% 100MHz 0.3A 0.15Ohm DCR 0805 T/R
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | Unknown |
Multi-Layer | |
100M | |
50 | |
0.3 | |
25% | |
0.15 | |
-55 | |
125 | |
2.2 | |
Surface Mount | |
0805 | |
Tape and Reel | |
1.45 | |
1.1 |
EDA / CAD Models |