Meist Gesucht

Johanson Dielectrics250R05L0R3BV4TKondensator, keramisch, mehrschichtig

Cap Ceramic 0.3pF 25V C0G 0.1pF Pad SMD 0201 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this 250R05L0R3BV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 0.3pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

36 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      14 Wochen
      Minimum Of :
      1
      Maximum Of:
      36
      Country Of origin:
      Vereinigte Staaten von Amerika
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1728+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 36 Stück
      • Price: 0,0035 €