Johanson Dielectrics250S41W335KV4EKondensator, keramisch, mehrschichtig
Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1210 125°C Extreme Low ESR T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This 250S41W335KV4E multilayer ceramic capacitor (MLCC) from Johanson consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.18 mm long, 2.8(Max) mm tall and 2.41 mm deep. Its capacitance value is 3.3uF.